Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Pushbutton Switch ON-(ON) Momentary SPDT Round Plunger 3A 120VAC 28VDC 0.4VA Solder Lug Panel Mount

  • Jameco Part no.: 121305
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: A101-WH
  • HTS code: 8536.50.9031

Overstocked Product - Price Reduced

You May Also Like
A101-RD A101-RD
Jameco ValuePro
$2.95
40-1665-01 40-1665-01
Judco Manufacturing
$3.25
MS102-RED MS102-RED
Jameco ValuePro
$1.19
R18-29B-BLK R18-29B-BLK
Jameco ValuePro
$1.05
G1B210-R G1B210-R
Jameco ValuePro
$2.25
R13-84A R13-84A
Jameco ValuePro
$1.95

$3.29 ea

635 In Stock
More Available – 16 weeks


# of units Price
1+ $3.29
10+ $2.95
100+ $2.59
500+ $2.29

Request Larger Quantity Quote

Pushbutton Switch

Features:
  • Contact form: SPDT ON-(ON)
  • Contact rating: 3A @ 120VAC
  • Dimensions: 0.52"L x 0.27"W x 0.38"D
  • Mounting hole diameter: 0.250"
  • Solder lug termination
  • Number of pins: 3
  • Button color: White

    Report a problem
    Suggest a product
  • Specification Value
    Contact FormSPDT
    Switch FunctionON-(ON)
    Contact Rating3 A @ 125 VAC
    Body ColorRed
    Color - Actuator/CapWhite
    Termination StyleSolder Lugs
    Pins3
    Length0.52 in.
    Actuator TypePlunger with Cap
    Voltage Rating120 VAC
    Illumination TypeN/A
    Mounting StylePanel, Rear
    Width0.27 in.
    Depth0.38 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;