Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Capacitor Ceramic Disc 0.1µF 25V ±20%

  • Jameco Part no.: 151116
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: DC.1/25
  • HTS code: 8532.23.0060
You May Also Like
DC.1/50-7 DC.1/50-7
Jameco ValuePro
$0.19
DC.001 DC.001
Jameco ValuePro
$0.19
DC.0047 DC.0047
James Electronics
$0.19
DC.01 DC.01
Jameco ValuePro
$0.17
DC.022 DC.022
Jameco ValuePro
$0.19
CC 473M50V CC 473M50V
Jameco ValuePro
$0.45

$0.19 ea

20,521 In Stock
More Available – 21 weeks


# of units Price
10+ $0.19
100+ $0.10
1000+ $0.08
10000+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

0.1µF 25V ±20% Ceramic Disc Capacitor

Features

  • Capacitance: 0.1µF
  • Tolerance: ±20%
  • Voltage: 25V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.1
Capacitance (pF)100000
Capacitance0.1 uF
Voltage Rating25 VDC
Tolerance20%
Body Diameter5 mm
Lead Length12 mm
Lead Pitch2 mm
MountingThrough Hole


Report a problem
Suggest a product
Jameco Register
;