Connector D-Subminiature Male 25 Position 2.77mm Solder Cup Straight Panel Mount 25 Terminal 1 Port
| Jameco Part no. 15115 | |
|---|---|
| Manufacturer | JAMECO VALUEPRO |
| Manufacturer no. | 1001-25P-R |
| RoHS compliant | |
| Catalog 122 , page 59 | |
and BenchPro brands.
- Data Sheet (current) [340 KB ]
CONNECTOR,D-SUB,25P-M, 22AWG,SOLDER CUP 1000/CS
CONN,DSUB,25P-M,SOLDER CUP,
22AWG,1000/CS
Report a problem
Suggest a product
CONN,DSUB,25P-M,SOLDER CUP,
22AWG,1000/CS
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | 1001 |
| Number of Rows | 2 |
| Number of Ports | 1 |
| Number of Terminals | 25 |
| Maximum Current Rating | 5A |
| Maximum Voltage Rating | 250VAC |
| Mounting | Panel Mount |
| Pitch | 2.77mm |
| Type | D-Subminiature |
| Product Height | 12.55mm |
| Product Length | 53.04mm |
| Specification | Value |
|---|---|
| Termination Method | Solder Cup |
| Product Type | Connector D-Subminiature |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | M |
| Housing Material | Steel |
| Body Plating | Tin Over Nickel |
| Body Orientation | Straight |
| Number of Contacts | 25 |