null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Passive Components >> Capacitors >> Ceramic, Disc

.01uF 50 VOLT CERAMIC DISC CAPACITOR

DC.01: JAMECO VALUEPRO View Larger Image
Image is representative only
JAMECO VALUEPRO
Jameco Part no. 15229
Manufacturer   JAMECO VALUEPRO
Manufacturer no. DC.01
Catalog 132 , page 37
Learn more about Jameco ValuePro, ReliaPro
and BenchPro brands.

Pricing & Availability

$0.09

# of Unit Price
10+ $0.09
100+ $0.05
1000+ $0.04
5000+ $0.03
NOTE:
  • • Order in multiples of 10
  • Availability:Ship  1 Days ARO 
+ Add to my favorites

 Add to cart

Ceramic Disk Capacitor (±20%)


50 Volts @ 0.01 µF

Features:
  • Size: 6mm
  • Operating temp. range: +10°C to +85°C
  • Capacitance change over temp. range: +22% to -56%
  • Dielectric withstanding voltage: 2.5 times rated volt. for not <1 sec


Report a problem
Suggest a product
Specification Value
Capacitor TypeCERAMIC
Operating Temperature-Max (Cel)71
Operating Temperature-Min (Cel)-25
Capacitance (pF)10000
Capacitance (uF).01
Specification Value
Voltage50
Adjustable OutputNO
Tolerance20


Report a problem
Suggest a product

Copyright ©2002 - 2013 Jameco. All Rights Reserved.