Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Jency Motor Industrial Limited ST130-12240-38 DC Direct Drive Motors

  • 3 Volt DC Motor - 3588 RPM
  • Jameco Part no.: 154915
  • Manufacturer: Jency Motor Industrial Limited
  • Manufacturer p/n: ST130-12240-38
  • HTS code: 8501.10.4060
You May Also Like
ST130-22770-38 ST130-22770-38
Jency Motor Industrial Limited
$1.95
RF-370CH-10670-19.5 RF-370CH-10670-19.5
Jameco ReliaPro
$3.49
RC280RA2485 (F-7089C460) RC280RA2485 (F-7089C460)
Jameco ReliaPro
$2.79
QJT-360S-14280 QJT-360S-14280
Jameco ReliaPro
$3.95
RC-260RA-2670 RC-260RA-2670
Jameco ReliaPro
$2.95
FE-260-08450 FE-260-08450
Nichibo Taiwan
$2.95

$2.49 ea

192 In Stock
More Available – 9 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $2.49
10+ $2.25
50+ $1.95
100+ $1.75
500+ $1.49

Request Larger Quantity Quote

3 Volt DC Motor - 3588 RPM


Features


  • Nominal voltage: 3VDC
  • Voltage range: 1.5 - 3VDC
  • Current @ maximum efficiency: 0.17A
  • Speed @ maximum efficiency: 3588 RPM
  • Torque @ maximum efficiency: 7.4 g-cm
  • Efficiency: 55.0%
  • Terminal type: 0.09" solder tabs
  • Shaft diameter: 0.08"
  • Shaft length: 0.37"
  • Size: 0.79" diameter x 1.13" depth

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating3 VDC
    Input Voltage Range1.5 VDC to 3 VDC
    Current @ Max. Efficiency (A)0.17
    Speed @ Max. Efficiency (RPM)3588
    Torque @ Max. Efficiency (g-cm)7.4
    Efficiency55%
    Terminal Type0.09"/Solderable
    Shaft Diameter0.08 in.
    Shaft Length0.37 in.
    Dimensions.79"Dia. x 1.1
    Body Diameter0.79 in.
    Body Length1.1 in.


    Report a problem
    Suggest a product
    Jameco Register
    ;