This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 10+ | $0.19 |
| 100+ | $0.12 |
| 500+ | $0.10 |
| 1000+ | $0.08 |
| Specification | Value |
|---|---|
| Application | Schottky Rectifier |
| Repetitive Peak Reverse Voltage | 40 V |
| Average Rectified Output Current | 3A |
| Maximum Forward Voltage | 0.525 V |
| Package | DO-201AD |
| Mounting | Through Hole |
| Pins | 2 |
| Family | 1N5822 |
| Length | 9.5 mm |
| Width | 5.3 mm |
| Height | 5.3 mm |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Peak Non-Repetitive Surge Current | 80A |
| Maximum Reverse Current | 2000uA |
| Configuration | Single |