Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Isolation Power Transformer 120VAC/120VAC 300VA

  • Jameco Part no.: 181315
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: ITR300
  • HTS code: 8504.31.0000
You May Also Like
GRP-1200 GRP-1200
Jameco ReliaPro
$149.95
UT-ISOT UT-ISOT
Uni-Trend Technology
$360.00

$64.95 ea

52 In Stock
90 ship on Oct. 7

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $64.95
10+ $59.95
50+ $54.95
100+ $49.95

Request Larger Quantity Quote

300VA Isolation Transformer

Features:

  • Input: 120VAC @ 60Hz
  • Output: 120VAC @ 2.5A
  • Maximum Power: 300VA
  • 3A fuse protection
  • Input connector: 5.5 feet cord with 2-prong plug
  • Size: 3.36"W x 4.89"D x 4.03"H
  • Mounting Holes: 3.16" x 2.69" apart
  • Weight: 7.0 lbs.
Location contest for dimensions

Report a problem
Suggest a product
Specification Value
Primary Side Voltage120 VAC
Primary Frequency60 Hz
Secondary Side Voltage120 VAC
Power Rating300 VA
Primary Side ConnectionNEMA 5-15P
Secondary Side ConnectionEuro Plug (receptacle)
Length3.36 in.
Width4.89 in.
Height4.03 in.
AC Power CordIncluded
Primary Side Current2.5 A
Current Rating2.5 A
ColorBlack
Number of Outputs1
Mounting StyleChassis
Product TypeIsolated Transformer
AC Cord Length5.5 ft.


Report a problem
Suggest a product
Jameco Register
;