Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Saelig-Kerr KAE-T3V1-BDV1 Stepper Motor Controllers

  • PIC-STEP Stepper Motor Control Board
  • Jameco Part no.: 184997
  • Manufacturer: Saelig-Kerr
  • Manufacturer p/n: KAE-T3V1-BDV1
  • HTS code: 8537.10.9170
You May Also Like
1350 1350
Pololu
$21.95
DRI0002 DRI0002
DFRobot
$12.90
MD-730NS-020 MD-730NS-020
MEAN WELL
$110.95
MD-730NS-040 MD-730NS-040
MEAN WELL
$110.95
MD-730NS-075 MD-730NS-075
MEAN WELL
$124.95
MD-730PS-020 MD-730PS-020
MEAN WELL
$101.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $169.95
5+ $164.95
25+ $159.95

Request Larger Quantity Quote

Specifications

  • Motor Type: 2-Phase Stepper, (4, 6, or 8 wire)
  • Driver Rating: 2A per phase, 7.5 - 46 VDC
  • Controller Chip: PIC-STEP
  • Thermally protected bipolar chopper driver with full and half step modes
  • Speeds up to 50,000 steps per second
  • Trapezoidal and velocity profiling modes with 32 bit position register
  • Independent, software controllable running and holding current settings
  • Analog input for motor temperature sensing
  • Limit switch inputs, e-stop input, plus auxiliary inputs and outputs
  • May be used with external microstepping drivers
  • 4-wire RS485 communications interface can be connect to additional controllers (up to 32 total)
  • Complete documentation and example software available
  • Nominal size: 2" x 3"

Overview

The PIC-STEP Motor Control Board is an integrated controller that includes high-speed indexer functions and a power driver. It integrates seamlessly with our servo controller boards to allow you to easily control systems with both servo motors and steppers. This control board is supported by the same Windows test programs and software libraries used for our servo controllers.

Motor control boards are an essential part of any electronics workbench. This board is perfect for controlling your stepper motors and is configured to suit your needs. Whether you're a hobbyist or a professional, this board is a great addition to your toolbox. Start controlling your stepper motors with ease and precision today with the PIC-STEP control board, available at a competitive price at Jameco Electronics.

PIC Stepper is an integrated controller including both high-speed indexer functions and a power driver. This board easily controls systems with both servo motors and steppers by seamlessly integrating with our servo controller boards. At Jameco Electronics, we bring you a selection of electromechanical parts designed for various applications, from motor control to electrical switching.

With our selection of boards and tools, you'll be able to complete any electronics project. Check out our selection today and find the perfect board for your needs. Request a quote for your PIC-STEP Motor Control Board. With over 50,000 electronic components, Jameco Electronics has everything you need to get the job done. Want to learn more? Visit our educational resources.

Report a problem
Suggest a product
Specification Value
Product TypeMOTOR CONTROLLER
FamilySTEPPER
Additional FeaturePIC-STEP BOARD RS485 INF,2A


Report a problem
Suggest a product
Jameco Register
;