| # of units | Price |
|---|---|
| 10+ | $0.11 |
| 100+ | $0.10 |
| 500+ | $0.065 |
| 1000+ | $0.055 |
| 5000+ | $0.049 |
| Specification | Value |
|---|---|
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Product Type | Closed Top |
| Current Rating | 3 A |
| Maximum Contact Resistance | 20 mOhm |
| Contact Plating | Gold Over Nickel |
| Contact Material | Phosphor Bronze |
| Housing Material | Polybutylene Terephthalate |
| Color | Black |
| Pitch | 0.100 in., 2.54 mm |
| Depth | 2.54 mm |
| Length | 6.4 mm |