Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL SD-500L-12 Enclosed DC to DC Isolated

  • DC/DC Power Supply Single Output 12 Volt 40A 480W 19-72V 13-Pin
  • Jameco Part no.: 1954033
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: SD-500L-12
  • HTS code: 8504.40.9510

$$ Lowest Prices on MEAN WELL

You May Also Like
SD-25A-12 SD-25A-12
MEAN WELL
$26.20
SD-100C-12 SD-100C-12
MEAN WELL
$40.70
SD-50C-12 SD-50C-12
MEAN WELL
$32.70
SD-50B-12 SD-50B-12
MEAN WELL
$32.70
SD-100B-12 SD-100B-12
MEAN WELL
$40.70
SD-150B-12 SD-150B-12
MEAN WELL
$52.30

$162.50 ea

1 In Stock
9 ship on Sep. 25

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $162.50
5+ $154.80
10+ $147.90
20+ $143.60

Request Larger Quantity Quote

480W ENCLOSED DC/DC CONVERTER

12 Volts @ 40 Amps


Features:
  • Input Voltage Range: 19V-72V
  • 100% Full load burn-in test
  • Protections: Short-circuit, Overload, Overvoltage, Overtemperature, Input polarity
  • Number of terminal pins: 7
  • Ripple & Noise: 150mVp-p
  • Size: 8.5"L x 4.5"W x 2.0"H
  • 3-year warranty


Report a problem
Suggest a product
Specification Value
Number of Outputs1
Output Voltage12 VDC
Additional Output Voltages (VDC)N/A
Output Current40 A
Input Voltage Range19 VDC to 72 VDC
Maximum Input Current24.2 A
Output Connector TypeScrew Terminal Block
PackageEnclosed
Agency ApprovalsTUV, CB, CE, EN, EAC
Power Rating480 W
Manufacturer SeriesSD-500
Product TypeDC to DC Power Supply SMPS
Efficiency86%
Input Voltage24 VDC
Minimum Operating Temperature-20°C
Maximum Operating Temperature60°C
Pins13
Length8.5 in.
Width4.5 in.
Height2 in.
TypeStep Down
MountingEnclosed
Switching RegulatorYes
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;