| # of units | Price |
|---|---|
| 1+ | $349.95 |
| 5+ | $325.95 |
| 25+ | $299.95 |
| Specification | Value |
|---|---|
| Product Type | Benchtop Power Supply |
| Input Voltage | 115 VAC, 220 VAC |
| Input Frequency | 50Hz, 60Hz |
| Output Voltage | 0 VDC to 30 VDC |
| Output Current | 0 A to 3 A |
| Power Rating | 150 W |
| Type of Displays | Digital LCD |
| Number of Outputs | 3 |
| Depth | 6 in. |
| Width | 9.5 in. |
| Height | 5.6 in. |
| Weight | 11 lbs. |
| Output Connector Type | Banana Jacks |