Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Photocell CdS 3-11K Ohm at 10lux 200K at 0lux 100mW 150V

  • Jameco Part no.: 202403
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: CDS001-8001
  • HTS code: 8533.40.8070
You May Also Like
CDS004-5001 CDS004-5001
Jameco ValuePro
$1.79
CDS003-7001 CDS003-7001
Jameco ValuePro
$0.99
CDS002-9004 CDS002-9004
Jameco ValuePro
$0.79
CDS002-9001 CDS002-9001
Jameco ValuePro
$1.49
CDS002-9203 CDS002-9203
Jameco ValuePro
$1.49
CDS001-8006 CDS001-8006
Jameco ValuePro
$0.69

$1.49 ea

559 In Stock
1,000 ship on Dec. 4


# of units Price
1+ $1.49
10+ $1.19
100+ $0.95
500+ $0.85
1000+ $0.75

Request Larger Quantity Quote

Cadmium Sulfide (CdS) Photocell

Generate variable signals based on detection of light levels.

Features:
  • Maximum voltage rating @ 25°C: 150VDC
  • Maximum allowable power dissipation @ 25°C: 100mW
  • Resistance (Dark): 200kΩ
  • Resistance (Light): 3kΩ
  • Lead length: 1.02"
  • Operating temperature: -30°C to +70°C
  • Able to withstand soldering at 230°C for 3 seconds

    Applications:
  • Auto-focus lenses
  • Exposure meters
  • Contrast controls for televisions
  • Dimmer or light switches
  • Flame detectors
  • Electronic toys
  • Street lamp switches
  • Optocouplers

    Report a problem
    Suggest a product
  • Specification Value
    Cell Resistance Min-Max @ 10 LUX (K ohms)3 to 11
    Cell Resistance @ 0 Lux/10sec. (K ohms)200
    Power Dissipation100 mW
    Maximum Input Voltage150 VDC
    Peak Spectral Response (nm)570
    Typical Rise Time50
    Typical Fall Time20
    Height0.17 in.
    Width0.2 in.
    Lead Pitch1.02 mm, 0.13 in.
    Cell Resistance Min (K ohms)3


    Report a problem
    Suggest a product
    Jameco Register
    ;