*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $11.95 |
| 10+ | $10.95 |
| 50+ | $9.95 |
| 100+ | $8.95 |
| Specification | Value |
|---|---|
| Output Voltage | 18 VDC |
| Output Current | 1 A |
| Power Rating | 18 W |
| Input Voltage | 120 VAC |
| Input Frequency | 60Hz |
| Output Connector Type | Cylindrical Female |
| Output Connector Diameters | 2.5mm x 5.5mm |
| Polarity | Center Positive |
| Agency Approvals | UL, CUL |
| Number of Outputs | 1 |
| Height | 3.3 in. |
| Width | 2.2 in. |
| Depth | 1.9 in. |
| Output Cord Length | ft. |
| Style | Wall Mount |
| Manufacturer Series | ReliaPro |
| Product Type | Unregulated Linear Wall Adapter |