Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Kobiconn UAR64-8W2100 USB Rectangular Connectors

  • Connector USB A Right Angle .Double Deck Pcb Mounting
  • Jameco Part no.: 2076551
  • Manufacturer: Kobiconn
  • Manufacturer p/n: UAR64-8W2100
  • HTS code: 8536.69.8000
You May Also Like
USB-B-S-RA-CS1-SPCC-WT USB-B-S-RA-CS1-SPCC-WT
Adam Technologies
$0.49
48037-1000 48037-1000
Molex
$1.04
USB-A-S-RA USB-A-S-RA
Adam Technologies
$0.29
USB-B-S-RA USB-B-S-RA
Adam Technologies
$0.59
1734366-4 1734366-4
TE Connectivity
$0.49
48037-0001 48037-0001
Molex
$0.955

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $0.39
10+ $0.29
100+ $0.15
500+ $0.12

Request Larger Quantity Quote

Dual Port USB-A 2.0 Connector


Features:
  • Right-angle PCB mounting
  • Double deck ports
  • 5µ" Gold-plated copper alloy contacts
  • Glass-filled thermoplastic housing
  • Tin-lead plated copper alloy shell
  • Contact resistance: 30mΩ max.
  • Dielectric withstand voltage: 5500VAC
  • Insulator resistance: 1000MΩ min.
  • Current rating: 1.0A max.
  • Termperature range: -55°C to +85°C
  • Voltage: 30VAC

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeUSB-A
    GenderFemale Double
    Number of Contacts8
    Body OrientationRight Angle
    MountingPCB


    Report a problem
    Suggest a product
    Jameco Register
    ;