null

Go to main content

Jameco Electronics

Log in | Track Orders | Cart |

Customer Care  1-800-831-4242

You are here: Home >> Test, Tools & Supplies >> Chemicals >> Miscellaneous

BRAND TIP TINNER, 14.2 GRAM JAR FOR CLEANING AND PROTECTION OF SOLDERING IRON TIPS

TPC-14: CAIG LABS/DEOXIT View Larger Image
Image is representative only
CAIG LABS/DEOXIT
Jameco Part no. 2094215
Manufacturer CAIG LABS/DEOXIT
Manufacturer no. TPC-14
  RoHS compliant
Catalog 132 , page 142
Pricing & Availability

$8.95

# of Unit Price
1+ $8.95
10+ $7.95
  • Availability: Ship  today  
+ Add to my favorites

 Add to cart

DeoxIT® Tip Tinner Cleaner / Compound

Anyone who has worked with lead-free solder knows how important a clean, well tinned tip is. During the soldering process, continuously use tip cleaner to remove oxide and flux accumulation. Due to the increased lead-free soldering temperatures, solder tip care is more critical than ever. Ideally, a new tip should be pre-tinned for the first use, and when soldering is complete, the tip should be tinned prior to storage.

Features:
  • Keeps soldering tips clean and longer lasting
  • Protects tips from oxidizing
  • Lead free
  • 0.5 oz

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product

    Copyright ©2002 - 2013 Jameco. All Rights Reserved.