Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RD-125-4812 AC to DC Switching Enclosed Multiple Output Power Supplies

  • AC to DC Power Supply Dual Output 48 Volt 12 Volt 2.5 Amp 7 Amp 138 Watt
  • Jameco Part no.: 2096341
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RD-125-4812
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
QP-150-3B QP-150-3B
MEAN WELL
$97.90
QP-150F QP-150F
MEAN WELL
$97.90
QP-150D QP-150D
MEAN WELL
$97.90
QP-200-3B QP-200-3B
MEAN WELL
$111.95
QP-200D QP-200D
MEAN WELL
$111.95
ADS-15524 ADS-15524
MEAN WELL
$73.30

$31.20 ea

3 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $31.20
5+ $29.70
10+ $28.40
20+ $27.60

Request Larger Quantity Quote

125W Dual Output Switching Power Supply


CH1: 48 Volts @ 2.3 Amps
CH2: 12 Volts @ 2.3 Amps

Features:
  • Protections: Short circuit / Overload / Over voltage
  • Cooling by free air convection
  • LED indicator for power on
  • 100% full load burn-in test
  • All using 105°C long life electrolytic capacitors
  • Withstand 300VAC surge input for 5 seconds
  • High operating temperature up to 70°C
  • Withstand 5G vibration test
  • High efficiency, long life, and high reliability
  • 3 years warranty



Report a problem
Suggest a product
Specification Value
Output Voltage48 VDC
Output Current2.50 A
Power Rating138 W
Manufacturer SeriesRD-125
Additional Output Voltages (VDC)12
Input Voltage88 VAC to 132 VAC, 176 VAC to 264 VAC
Efficiency86%
Input Frequency47 Hz to 63 Hz
Maximum Input Current3 A
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length7.8 in.
Width3.9 in.
Height1.5 in.
ColorSilver
TypeSwitch Selectable SMPS
StyleMultiple Output
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)2.3 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)2.3 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;