| # of units | Price |
|---|---|
| 1+ | $1.29 |
| 10+ | $1.15 |
| 100+ | $0.99 |
| 500+ | $0.89 |
| 2000+ | $0.79 |
| Specification | Value |
|---|---|
| Manufacturer Series | 3386 |
| Family | T |
| Resistance (Ohm) | 10000 |
| Power Rating | 0.50 W |
| Tolerance | 10% |
| Product Type | Trimmer |
| Number of Turns | 1 |
| Actuator Type | Shaft |
| Termination Style | Pins |
| Shaft Diameter | 3.15 mm |
| Resistive Element Material | Cermet |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 125°C |
| Mounting | Through Hole |
| Taper | Linear |
| Width | 9.53 mm |
| Height | 4.83 mm |
| Length | 9.53 mm |
| Temperature Coefficient | 100 ppm/°C |
| Actuator Orientation | Top |
| Resistance | 10 KOhm |