Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MG Electronics SPS-054000D AC to DC Wall Adapters

  • 5VDC 4A Switching Wall Adapter Power Supply with LED Indicator 2.1mm Plug
  • Jameco Part no.: 2135451
  • Manufacturer: MG Electronics
  • Manufacturer p/n: SPS-054000D
  • No datasheet available. Please review the tabs below for product specifications.

TARIFF FEES REMOVED

CLOSEOUT

You May Also Like
GST25U05-P1J GST25U05-P1J
MEAN WELL
$14.30
GST36U05-P1J GST36U05-P1J
MEAN WELL
$15.20
SGA25U05-P1J SGA25U05-P1J
MEAN WELL
$17.75
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
$6.95
KSAS0180500300VU-VI KSAS0180500300VU-VI
Jameco ReliaPro
$9.95
SGA40U05-P1J SGA40U05-P1J
MEAN WELL
$22.45
SGA40U18-P1J SGA40U18-P1J
MEAN WELL
$22.45
SGA40U24-P1J SGA40U24-P1J
MEAN WELL
$22.45
Closeout

$9.00 ea

25 In Stock

*Tariff Fees Removed
See cart for details.


# of units Price
1+ $9.00
10+ $8.00
25+ $7.00

Request Larger Quantity Quote

5VDC 4 A Switching Wall Adapter Power Supply

Output: 5 Volts @ 4 Amps

Features

  • Input: 100-240 VAC @ 50-60 Hz; 0.6 A
  • Output connector: 2.1mm x 5.5mm female center positive plug
  • Length of cord: 6 feet
  • Slimline package
  • LED indicator for power ON
  • Size: 3.0"W x 1.25"H x 1.78"D
  • Weight: 0.3 lbs.
  • Agency approvals: UL/CUL/CEC


Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current4 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, CE
AC Power CordN/A
Maximum Input Current0.6 A
Number of Outputs1
Output Cord Length6 ft.
Power Rating20 W
Manufacturer SeriesN/A
Minimum Operating Temperature0°C
Maximum Operating Temperature40°C
ColorBlack
Product TypeAuto Switching SMPS
StyleSlimline Wall Mount
PackagingCarton
Product NoteLevel IV, LED Indicator
Length3 in.
Height1.3 in.
Depth1.8 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product
Jameco Register
;