Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Arduino A000040 Headers Rectangular Connectors

  • Stackable Female Headers for Arduino Shields - 1x8 and 1x6 Position (2 each)
  • Jameco Part no.: 2137756
  • Manufacturer: Arduino
  • Manufacturer p/n: A000040
  • HTS code: 8536.69.4040
You May Also Like
KIT0011 KIT0011
DFRobot
$77.95
1260 1260
Adafruit Industries
$8.49
K853518 K853518
Keyes
$1.95
WPSE305 WPSE305
Velleman
$5.95
WPI301 WPI301
Velleman
$4.00
WPI302 WPI302
Velleman
$16.95

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


# of units Price
1+ $3.95
5+ $3.59

Request Larger Quantity Quote

Stackable Headers for Arduino Shields

This bundle includes two 8-pin and two 6-pin single row headers with 15mm long leads that make it perfect for use with Arduino Shields, and they're stackable. This header bundle is compatible with all versions of Arduino Uno, but you may have noticed the R3 has a few additional pins so we created a header bundle for the Uno R3 (P/N: 2261343) that includes (1) 6-position, (2) 8-position and (1) 10-position header. They are also available separately.

  • Single-row, 6-position header with extended pins (Jameco P/N: 2144614)
  • Single-row, 8-position header with extended pins (Jameco P/N: 2144631)
  • Single-row, 10-position header with extended pins (Jameco P/N: 2177627)

    Dimensions:

  • Plastic body height: 8.5mm
  • Pin length: 15mm
  • Total height: 23mm

    Arduino cross-reference P/N: A000040

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;