$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $10.15 |
| 5+ | $9.55 |
| 10+ | $8.95 |
| 20+ | $8.55 |
| Specification | Value |
|---|---|
| Output Voltage | 5 VDC |
| Output Current | 1 A |
| Output Connector Diameters | USB Type A |
| Input Voltage | 90 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | USB Type-A Port |
| Polarity | N/A |
| Agency Approvals | UL, CUL, FCC |
| AC Power Cord | N/A |
| Maximum Input Current | 0.15 A |
| Number of Outputs | 1 |
| Output Cord Length | N/A |
| Power Rating | 5 W |
| Efficiency | 69% |
| Manufacturer Series | GS05U |
| Minimum Operating Temperature | -20°C |
| Maximum Operating Temperature | 50°C |
| Minimum Isolation Voltage | 4242V |
| Color | White |
| Product Type | Auto Switching SMPS |
| Style | Slimline Wall Mount |
| Packaging | Carton |
| Product Note | Level VI |
| Length | 1.6 in. |
| Height | 1.3 in. |
| Depth | 0.9 in. |
| Input Connector | NEMA 1-15P |
| Compliance | Compliance Docs |