Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Busboard Prototype Systems PAD1 Protoboards

  • Prototyping Circuit Board 589 Hole Double Sided Pad-Per-Hole 50x80mm
  • Jameco Part no.: 2191445
  • Manufacturer: Busboard Prototype Systems
  • Manufacturer p/n: PAD1
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8534.00.0095
You May Also Like
PCB-463-R PCB-463-R
Jameco ValuePro
$9.00
169P84WE 169P84WE
Vector Electronics
$30.95
84P44WE 84P44WE
Vector Electronics
$12.95
PCB-365-R PCB-365-R
Jameco ValuePro
$3.95
PCB-102-R PCB-102-R
Jameco ValuePro
$5.95
2853PCB-R 2853PCB-R
Jameco ValuePro
$10.95
2851PCB-R 2851PCB-R
Jameco ValuePro
$9.95

$3.95 ea

100 ship on Sep. 16
2 Weeks Lead Time

*This product is subject to a tariff. See detail in the cart.


# of units Price
20+ $3.95
100+ $3.69
500+ $3.39

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 20

Pad-Per-Hole Prototyping Circuit Board

PAD1 PadBoard-Size1, Pad-per-Hole, Plated holes, Square Locator Holes

The PadBoard-1 prototyping circuit board has a general purpose pad-per-hole pattern which is good for general purpose analog and digital use. It is a double-sided board with plated holes, which allows components to be easily soldered to either side of the board. A square pad is provided every 5th hole, which makes it easy to align components on the top and bottom of the board. An anti-tarnish coating protects the copper for a long shelf-life and provides easy soldering.

Features:

  • Pad-per-hole prototyping board with plated-thru holes. A square pad every 5th hole makes it easy to align components on top and bottom
  • Double-sided high-quality FR4 glass-epoxy circuit board with plated holes. Components can be soldered to either side
  • 1oz/ft² copper with an anti-tarnish coating for easy soldering. Lead free and RoHS compatible
  • 31 x 19 holes
  • 0.037" holes are drilled on 0.1" (2.54mm) centers
  • Four 0.125" mounting holes
  • Size: 50 x 80mm (1.97 x 3.15in), 1/16" thick (1.6mm)


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingEpoxy Glass
Pitch0.1 in., 2.54 mm
No. Of Holes589
Hole Size0.037 in.
Length3.2 in.
Width2 in.
Thickness0.0625 in.
Mounting Hole0.125 in. (4)
SidesDouble
Circuit PatternPad per hole
Power / Ground Busses0


Report a problem
Suggest a product
Jameco Register
;