Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Miniature Toggle Switch Double Pole Double Throw DPDT ON-OFF-ON 120VAC 5A 1/4 Inch Mount

  • Jameco Part no.: 21952
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: T203T1B1A1QN
  • HTS code: 8536.50.9031
You May Also Like
T203T6B6A1QN T203T6B6A1QN
Jameco ValuePro
$2.25
MTS-103 MTS-103
Jameco ValuePro
$1.29
66-1205 66-1205
Jameco ValuePro
$2.25
T101T6B6A1QN T101T6B6A1QN
Jameco ValuePro
$1.95
T103T1B1A2QN T103T1B1A2QN
Jameco ValuePro
$1.95
GTS103-P-R GTS103-P-R
Jameco ValuePro
$1.95

$2.25 ea

902 In Stock
More Available – 15 weeks


# of units Price
1+ $2.25
10+ $1.95
100+ $1.69
500+ $1.49

Request Larger Quantity Quote

Miniature Toggle Switch DPDT ON-OFF-ON

Specifications

  • Contact Form: DPDT
  • Switch Function: ON-OFF-ON
  • Mounting Hole Diameter: 1/4"
  • Includes Mounting hardware
  • Pins: 6
  • Dimensions: .52"L x .52"W x .38"D
  • Lead spacing: .20" x .185"
  • Contact Rating: 5A @ 120VAC & 2A @ 250VAC
  • Lead Type: Solder Lugs
  • Lever Type: Round


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctiONON-OFF-ON
Contact Rating5A @ 120VAC, 3A @ 250VAC
Mounting Hole0.25 in.
Actuator TypeRound
Termination StyleSolder Lug
Pins6
Current Rating5 A
Voltage Rating120 VAC
Body ColorRed
Color - Actuator/CapChrome
Mounting StylePanel, Rear
Length0.5 in.
Width0.45 in.
Depth0.35 in.
Height0.35 in.
Actuator Length0.41 in.
Lead Spacing A (inch)0.19
Lead Spacing B (inch)0.185
Contact PlatingSilver
Actuator MaterialBrass, Chrome Plated
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialCoin Silver
Dielectric Strength1000Vrms
Electrical Life10000 Cycles
Housing MaterialStainless Steel
Maximum Contact Resistance20mOhm
Minimum Insulation Resistance1000MOhm
Seal DescriptionEpoxy
Seal LocationTerminals
Thread Size1/4-40


Report a problem
Suggest a product
Jameco Register
;