Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

24 Volt 1.5 Amp 36 Watt Regulated Switching Table Top Power Supply

  • Jameco Part no.: 2197919
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: DZ036DL240150G
  • HTS code: 8504.40.6001
You May Also Like
GST40A24-P1J GST40A24-P1J
MEAN WELL
$17.90
GST36B24-P1J GST36B24-P1J
MEAN WELL
$15.20
TR9CI2100LCP-Y-MED-R TR9CI2100LCP-Y-MED-R
Globtek
$46.95
GST90A15-P1M GST90A15-P1M
MEAN WELL
$30.80
GST90A19-P1M GST90A19-P1M
MEAN WELL
$30.80
GST90A24-P1M GST90A24-P1M
MEAN WELL
$30.80
GST120A15-R7B GST120A15-R7B
MEAN WELL
$44.70
GST120A20-R7B GST120A20-R7B
MEAN WELL
$44.70

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

# of units Price
1+ $11.95
10+ $10.95
50+ $9.95
100+ $8.95

Request Larger Quantity Quote

24 Volt 1.5 Amp 36 Watt Regulated Switching Table Top Power Supply

  • Output voltage: 24 VDC
  • Output current: 1500 mA
  • Output power: 36 watts
  • Output connector: 2.1mm x 5.5mm, center positive female barrel plug (with filter)
  • Input voltage: 100-240 VAC @ 50-60 Hz
  • LED indicator: No
  • Size: 4.3" x 1.9" x 1.3"
  • AC Input cord: Not included, we recommend our 3-wire power cord p/n: 38050.
  • DC Output cord length: 6 feet
  • Weight: 0.5 lbs
  • Agency approvals: UL, cUL, CE

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product
    Jameco Register
    ;