Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

LED Super Bright Yellow Water Clear 5mm (T-1 3/4) 590nm 12000mcd

  • Jameco Part no.: 2274863
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 5WY4-Y-T-SB
  • HTS code: 8541.41.0000
You May Also Like
BVU-501SR4 BVU-501SR4
BV Optotech
$0.05
LHR2041 LHR2041
Ligitek
$0.06
LHR3331 LHR3331
Jameco ValuePro
$0.35
UT1873-81-UR-P22-R UT1873-81-UR-P22-R
Ledtech Electronics
$0.10
LSR13233 LSR13233
Ligitek
$0.085
LUR3833 LUR3833
Jameco ValuePro
$0.19

$0.19 ea

4,779 In Stock
More Available – 7 weeks


# of units Price
10+ $0.19
100+ $0.15
1000+ $0.12

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Super Bright Yellow Water Clear LED 5mm

Features

  • Emitting color: Yellow
  • Lens: Water Clear
  • LED Size: T1-3/4
  • Diameter: 5mm
  • Power Dissipation: 170 mW
  • Forward Voltage: 1.8-2.3V
  • Forward Current: 20mA
  • Max mcd: 12000
  • Operating Temperature: -40 to 80 °C
  • Viewing angle: 30°

Super Bright LEDs Color Variants

Check Out Our UV LED



Report a problem
Suggest a product
Specification Value
PackageT-1 3/4 (5mm)
ColorYellow
Luminous Intensity12000 mcd
Lens TypeWater Clear
Viewing Angle30°
Typical Forward Voltage2 V
Typical Forward Current20 mA
Peak Wavelength590 nm
Height8.6 mm
Lead Pitch0.1 in.
Pins2
Product TypeSuper Bright LED


Report a problem
Suggest a product
Jameco Register
;