PRICED TO MOVE
CLOSEOUT
| # of units | Price |
|---|---|
| 10+ | $0.19 |
| 50+ | $0.17 |
| 100+ | $0.15 |
| 500+ | $0.12 |
| Specification | Value |
|---|---|
| Package | T-1 3/4 (5mm) |
| Color | Red |
| Luminous Intensity | 35000 mcd |
| Lens Type | Water Clear |
| Viewing Angle | 30° |
| Typical Forward Voltage | 2.1 V |
| Typical Forward Current | 120 mA |
| Peak Wavelength | 625 nm |
| Height | 8.6 mm |
| Lead Pitch | 0.1 in. |
| Pins | 2 |
| Product Type | Super Bright LED |