OP Amp Quad General Purpose ±16 Volt32 Volt 14-Pin Plastic Dip Tube
| Jameco Part no. 23683 | |
|---|---|
| Manufacturer | MAJOR BRANDS |
| Manufacturer no. | LM324N |
| Catalog 132 , page 11 |
- Data Sheet (current) [505 KB ]
- ST MICRO [1112 KB ]
- Philips SemiConductor [167 KB ]
- ON Semiconductors [141 KB ]
- Motorola [179 KB ]
- Intersil [129 KB ]
- Fairchild Semiconductors [146 KB ] Representative Datasheet, MFG may vary
IC, LM324N, LINEAR, QUAD OP AMP, DIP-14
IC,LM324N,DIP-14,
OP-AMP QUAD LOW POWER
Report a problem
Suggest a product
IC,LM324N,DIP-14,
OP-AMP QUAD LOW POWER
Report a problem
Suggest a product
| Specification | Value |
|---|---|
| Family | LM324 |
| Minimum Single Supply Voltage | 3V |
| Typical Single Supply Voltage | 5V|9V|12V|15V|18V|24V|28V |
| Maximum Single Supply Voltage | 32V |
| Minimum Dual Supply Voltage | ±1.5V |
| Typical Dual Supply Voltage | ±3V|±5V|±9V|±12V|±15V |
| Maximum Dual Supply Voltage | ±16V |
| Maximum Input Bias Current | 0.25uA@5V |
| Maximum Input Offset Voltage | 7mV@30V |
| Type | General Purpose Amplifier |
| Maximum Supply Current | 0.7mA(Typ)@5V |
| Minimum CMRR | 65dB |
| Rail to Rail | No |
| Shut Down Support | No |
| Typical Gain Bandwidth Product | 1.2MHz |
| Typical Input Noise Voltage Density | 35nV/rtHz@±15V |
| Typical Slew Rate | 0.5V/us@±15V |
| Specification | Value |
|---|---|
| Typical Voltage Gain | 100dB |
| Technology | Bipolar |
| Minimum Operating Temperature | 0°C |
| Maximum Operating Temperature | 70°C |
| Mounting | Through Hole |
| Packaging | Tube |
| Pin_Count | 14 |
| Supplier_Package | PDIP |
| Product Width | 6.35mm |
| Manufacturer Type | High Gain Amplifier |
| Product Height | 4.57mm |
| Product Length | 19.3mm |
| Product Type | OP Amp |
| Number of Channels per Chip | 4 |
| Power Supply Type | Single|Dual |
Report a problem
Suggest a product