Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

DC Motor with Gearhead 12VDC 74mA 1240 RPM

Jameco ReliaPro
B38-12V29RPM DC Gearhead
  • Jameco Part no.: 253534
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: B38-12V29RPM
  • HTS code: 8501.10.4060
You May Also Like
HN-GH12-1632T-R-M HN-GH12-1632T-R-M
Jameco ReliaPro
$22.95
HNGH12-1926Y,GH35GMA-R HNGH12-1926Y,GH35GMA-R
Jameco ReliaPro
$24.95
GH27GM,HN-GH12-1045Y-R GH27GM,HN-GH12-1045Y-R
Jameco ReliaPro
$22.95
HNGH35GMB,HNGH121926Y-R HNGH35GMB,HNGH121926Y-R
Jameco ReliaPro
$23.95
GH12-1830Y-P-R GH12-1830Y-P-R
Jameco ReliaPro
$29.95
GH12-1641T-L-R GH12-1641T-L-R
Jameco ReliaPro
$24.95

$13.95 ea

27 In Stock
More Available – 12 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request Larger Quantity Quote

12VDC Reversible Gear Head Motor

38GM Series

Features:
  • Rated voltage: 12VDC
  • Current @ maximum efficiency: 0.097A
  • Speed @ maximum efficiency: 24 RPM
  • Torque @ maximum efficiency: 7500 g-cm
  • Stall torque: 6 kg-cm
  • Gear Head: Metal
  • Gear ratio: 250:1
  • Gear case size: 1.46" diameter x 1.0" length
  • Motor size: 1.3" diameter x 0.9" length
  • Shaft size: 0.24" diameter x 0.5" length
  • Solder-type terminals
  • Dielectric strength: 300VDC
  • Insulation resistance: 10MΩ
  • Overhung load: 3 kg-cm
  • Life expectancy (MTBF): 500 hours continuously at rated load
  • Oil bearing design for long service life
  • Screw Mount Dimensions: M3

    Report a problem
    Suggest a product
  • Specification Value
    Voltage Rating12 VDC
    Motor Speed @ Max. Efficiency (RPM)24
    Current @ Max. Efficiency (mA)97
    Torque @ Max. Efficiency (g-cm)7500
    Gear Ratio250:1
    Gear Case Size (Diameter x Length) (inch)1.46 x 1.00
    Motor Size (Diameter x Length) (inch)1.3 x 0.9
    Shaft Diameter0.24 in.
    Shaft Length0.5 in.
    Input Voltage Range12 VDC
    Terminal TypeSolder Tabs
    Additional FeatureMetal Gears
    Shaft StyleRound


    Report a problem
    Suggest a product
    Jameco Register
    ;