| # of units | Price |
|---|---|
| 1+ | $1.19 |
| 10+ | $0.99 |
| 100+ | $0.79 |
| 500+ | $0.69 |
| Specification | Value |
|---|---|
| Package | TO-92-3 |
| Transistor Polarity | P |
| Maximum Gate Source Voltage | -40 V |
| Zero-Gate Voltage Drain Current | -1 mA |
| Maximum Drain Gate Voltage | 40 V |
| Minimum Operating Temperature | -65°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Product Type | JFET |