Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Transistor BS170 TO-92 Transistor N Channel MOSFET 60 Volt

  • Jameco Part no.: 256031
  • Manufacturer: Major Brands
  • Manufacturer p/n: BS170
  • HTS code: 8541.29.0095
You May Also Like
2N7000 2N7000
Major Brands
$0.45
2N7002 2N7002
On Semiconductor
$0.05
IRF840 IRF840
International Rectifier
$1.25
IRL520 IRL520
International Rectifier
$1.05
IRF520 IRF520
International Rectifier
$1.15
IRF510 IRF510
Major Brands
$1.05

$0.15 ea

4,701 In Stock
More Available – 7 weeks


# of units Price
10+ $0.15
100+ $0.11
1000+ $0.08

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10
TRANSISTOR, BS170, N CHANNEL MOSFET, 60V, TO-92

For more about Transistors, click here.


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityN
Maximum Drain Source Voltage60 V
Maximum Continuous Drain Current500 mA
Maximum Gate Source Voltage±20V
Power Dissipation830 mW
Number of Elements per Chip1
Maximum Forward Voltage60VDC
Output Power350mW
Peak Non-Repetitive Surge Current1200mA
Maximum Reverse Current10nA
Channel ModeN-Channel Enhancement
Channel TypeN
Repetitive Peak Reverse Voltage60VDC
ConfigurationSingle
Maximum Drain Source Resistance5 Ohms@10V
CategoryPower MOSFET
Maximum Forward Current500mA
Typical Fall Time10ns
Typical Input Capacitance @ Vds24pF@10V
Typical Rise Time4ns
Typical Turn-Off Delay Time10ns
Typical Turn-On Delay Time10ns
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
FamilyBS170
Width4.19 mm
Height5.33 mm
Length5.2 mm
Product TypeMOSFET


Report a problem
Suggest a product
Jameco Register
;