*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $2.49 |
| 5+ | $2.25 |
| 25+ | $1.95 |
| 100+ | $1.75 |
| Specification | Value |
|---|---|
| Input Voltage | 1.3 VDC |
| Current Rating | 80 mA |
| Input Voltage Range | 0.8 VDC to 1.6 VDC |
| Rated RPM@VDC | 8500 @ 1.3 |
| Termination | 1" wires |
| Shaft Diameter | 0.10 in. |
| Shaft Length | 0.10 in. |
| Body Diameter | 5.84 mm |
| Height | 9.91 mm |