Back to top
Overview
12V 7.5Ah Sealed Lead Acid Rechargeable Battery 12V @ 7.5 Ah Use with UPS backup systems, security fire alarms, wheel chairs, scooters, etc. Completely sealed, rechargeable and UL approved.
Specifications Use with UPS Back-up systems, security/fire alarms, wheel chairs and scooters Sealed (weatherproof) UL approved Rechargeable Two-year warranty Nominal voltage: 12 Amp-Hrs: 7.5 Terminal size: Quick connect 0.187" Size: 5.9"L x 2.6"W x 3.7"H Weight: 5.6 lbs Non-spillable Quick Connect Terminal 22-18 AWG (0.187'' W x .032'' H , p/n: 489643) We also carry
LiFePO4 (Lithium Iron Phosphate) batteries that are drop-in replacement for SLA batteries. They don't contain poisionous lead, acid, or create any gases while charging. Compared to lead-acid batteries, they are super-light, have much lower self-discharge, do not sulfate and are environmentally friendly.
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Cell Size Rectangular
Output Voltage 12 VDC
Capacity 7.5 Ah
Chemistry Sealed Lead-acid
Termination Faston F1, 0.187"
Additional Feature Non-Spillable
Battery Type SLA
Rechargeable Yes
Length 5.95 in.
Width 2.56 in.
Height 3.94 in.
Weight 5.2 lbs.
Manufacturer Series TY-12
Product Type Rechargeable Battery
Report a problem
Suggest a product