Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

150W Single Channel Benchtop Power Supply (Up to 30VDC and 5A Adjustable)

  • Jameco Part no.: 301938
  • Manufacturer: Jameco BenchPro
  • Manufacturer p/n: HY3005
  • HTS code: 8504.40.9550
You May Also Like
SPD3303C SPD3303C
Siglent Technologies
$344.00
K&H PSB-01-R K&H PSB-01-R
Jameco BenchPro
$165.95
382213 382213
Extech Instruments
$349.95
HY3003D-2-R HY3003D-2-R
Jameco BenchPro
$249.95
382270 382270
Extech Instruments
$629.95
GP-1305 GP-1305
EZ Digital
$395.95
GP-1310 GP-1310
EZ Digital
$549.95

$145.95 ea

36 In Stock
More Available – 12 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $145.95
5+ $139.95

Request Larger Quantity Quote

150W Single Channel Benchtop Power Supply 0-30V 0-5A

30 Volts @ 5 Amps (adjustable)

Features

  • Input Voltage: 110VAC @ 60Hz
  • Constant Voltage or Constant Current Functions
  • Protections: Short-circuit, Over current
  • 2 Digital, 3-digit LED displays (one for voltage and one for current)
  • Size: 11.5" x 5.25" x 6.25"
  • Weight: 10 lbs.


Report a problem
Suggest a product
Specification Value
Product TypeBenchtop Power Supply
Input Voltage110 VAC
Input Frequency60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 5 A
Power Rating150 W
Type of DisplaysDigital LED
Number of Outputs1
Depth11.5 in.
Width5.3 in.
Height6.3 in.
Weight10 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product
Jameco Register
;