*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1000+ | $0.59 |
| Specification | Value |
|---|---|
| Pitch | 2.54 mm |
| Number of Rows | 1 |
| Number of Contacts | 20 |
| Current Rating | 1 A |
| Voltage Rating | 250 VAC |
| Maximum Contact Resistance | 30 mOhm |
| Contact Material | Brass |
| Contact Plating | Gold |
| Body Orientation | Straight |
| Housing Material | Polybutylene Terephthalate |
| Housing Color | Black |
| Gender | Female |
| Depth | 8.4 mm |
| Length | 51.3 mm |