Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

MEAN WELL RD-65A AC to DC Switching Enclosed Multiple Output Power Supplies

  • Dual Output Enclosed Power Supply 5V 8A and 12V 4A 66W
  • Jameco Part no.: 323505
  • Manufacturer: MEAN WELL
  • Manufacturer p/n: RD-65A
  • HTS code: 8504.40.9520

$$ Lowest Prices on MEAN WELL

You May Also Like
RD-85A RD-85A
MEAN WELL
$27.40
QP-150-3B QP-150-3B
MEAN WELL
$97.90
QP-150F QP-150F
MEAN WELL
$97.90
QP-150D QP-150D
MEAN WELL
$97.90
QP-200-3B QP-200-3B
MEAN WELL
$111.95
QP-200D QP-200D
MEAN WELL
$111.95
ADS-15524 ADS-15524
MEAN WELL
$73.30

$20.70 ea

65 ship on Sep. 25
50 ship on Oct. 30

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $20.70
5+ $19.70
10+ $18.90
20+ $18.30

Request Larger Quantity Quote

66W Dual Output AC/DC Enclosed Switching Power Supply

5 Volts @ 6 Amps (Channel 1)
12 Volts @ 3 Amps (Channel 2)

Specifications

  • Max. power rating: 66W
  • Efficiency: 79%
  • Size (L x W x H) (inches): 5.1 x 3.9 x 1.5
  • Ripple and Noise (mV p-p): 80
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB



Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current6 A
Power Rating66 W
Manufacturer SeriesRD-65
Additional Output Voltages (VDC)12
Input Voltage88 VAC to 264 VAC
Efficiency79%
Input Frequency47 Hz to 63 Hz
Maximum Input Current2 A
Output Connector TypeScrew Terminal Block
Number of Outputs2
Product TypeAC to DC Power Supply
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
Minimum Isolation Voltage3000V
Minimum Operating Temperature-25°C
Maximum Operating Temperature70°C
Length5.1 in.
Width3.9 in.
Height1.5 in.
ColorSilver
TypeAuto Switching SMPS
StyleMultiple Output
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)6 A
Output Voltage (Channel 2)12 VDC
Output Current (Channel 2)3 A
ComplianceCompliance Docs


Report a problem
Suggest a product
Jameco Register
;