[571 KB ]$$ Lowest Prices on MEAN WELL
*This product is subject to a tariff. See detail in the cart.
| # of units | Price |
|---|---|
| 1+ | $24.50 |
| 5+ | $23.30 |
| 10+ | $22.30 |
| 20+ | $21.70 |
| Specification | Value |
| Output Voltage | 24 VDC |
| Output Current | 4.5 A |
| Output Power | 110 W |
| Input Voltage | 88 VAC to 264 VAC |
| Input Frequency | 47 to 63 Hz |
| Efficiency | 84 % |
| Operating Temperature | -25 to +70 °C |
| Dimensions (L x W x H) | 6.26 x 3.82 x 1.50 inches |
The MEAN WELL RS-100-24 is an enclosed, single-output AC-to-DC switching power supply rated at 24 VDC and 4.5 A, with a power rating of 108 W and a maximum output of 110 W. It accepts a wide universal input range of 88 VAC to 264 VAC at 47 to 63 Hz, making it suitable for use with standard single-phase AC mains across a broad range of installations. The unit uses free-air convection cooling with no internal fan, and is housed in a compact silver metal enclosure measuring approximately 6.26 x 3.82 x 1.50 inches. Agency approvals listed by Jameco include UL, CUL, TUV, CB, CE, EN, and EAC.
| Specification | Value |
| Output Voltage | 24 VDC |
| Output Current | 4.5 A |
| Output Power (rated) | 108 W |
| Output Power (maximum) | 110 W |
| Number of Outputs | 1 |
| Input Voltage Range | 88 to 264 VAC |
| Input Voltage Range (nominal) | 115 to 264 VAC |
| Input Frequency | 47 to 63 Hz |
| Maximum Input Current | 2.5 A |
| No-Load Power Consumption | <0.5 W |
| Efficiency | 84 % |
| PFC Function | No |
| Overload Protection | 110% to 180% of rated output current |
| Over-Voltage Protection | 115% to 135% of rated output voltage, hiccup mode, auto-recovery |
| Surge Withstand | 300 VAC for 5 seconds |
| Minimum Isolation Voltage | 3000 V |
| Minimum Operating Temperature | -25 °C |
| Maximum Operating Temperature | 70 °C |
| Cooling Method | Free air convection (fanless) |
| Vibration | Withstands 5G vibration test |
| Output Connector Type | Screw terminal block |
| Length | 6.26 inches |
| Width | 3.82 inches |
| Height | 1.50 inches |
| Style | Enclosed |
| Type | Auto-switching SMPS |
| Color | Silver |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Warranty | 3 years (per manufacturer) |
| Manufacturer Series | RS-100 |
| HTS Code | 8504.40.9520 |
No. The RS-100-24 uses free-air convection cooling and does not include an internal fan. Adequate clearance around the enclosure should be maintained as specified in the datasheet to support proper thermal performance.
The RS-100-24 accepts a wide universal AC input range of 88 VAC to 264 VAC at 47 to 63 Hz. No manual voltage selection switch is required.
The RS-100-24 includes overload protection (110% to 180% of rated output current) and over-voltage protection (115% to 135% of rated output voltage) with hiccup mode and auto-recovery, per the manufacturer's stated specifications.
The RS-100-24 is rated for continuous operation within its specified temperature range of -25°C to +70°C. Consult the datasheet for derating guidelines at elevated ambient temperatures.
Agency approvals listed by Jameco for this product include UL, CUL, TUV, CB, CE, EN, and EAC. Refer to the datasheet and MEAN WELL compliance documentation for specific standards and applicable markets.
The RS-100-24 measures approximately 6.26 inches long x 3.82 inches wide x 1.50 inches tall. A 3D outline file (STEP format) is available on the product page to support mechanical verification before installation.
The RS-100-24 is rated for up to 4.5 A at 24 VDC (108 W rated, 110 W maximum). It uses convection cooling with no fan, so adequate clearance around the unit is important. Review the datasheet derating curve for operation above 50°C ambient to confirm suitability for your load and installation environment.
Agency approvals listed by Jameco include UL, CUL, TUV, CB, CE, EN, and EAC. UL60950-1 compliance has been noted across multiple sources. Verify the specific applicable standards against the MEAN WELL datasheet and compliance documentation linked on the product page to confirm suitability for your end-use application.
| Specification | Value |
|---|---|
| Output Voltage | 24 VDC |
| Output Current | 4.50 A |
| Input Voltage | 88 VAC to 264 VAC |
| Input Frequency | 47 Hz to 63 Hz |
| Output Connector Type | Screw Terminal Block |
| Length | 6.3 in. |
| Width | 3.8 in. |
| Height | 1.5 in. |
| PFC Function | No |
| Agency Approvals | UL, CUL, TUV, CB, CE, EN, EAC |
| Maximum Input Current | 2.5 A |
| Number of Outputs | 1 |
| Power Rating | 108 W |
| Efficiency | 84% |
| Manufacturer Series | RS-100 |
| Minimum Operating Temperature | -25°C |
| Maximum Operating Temperature | 70°C |
| Minimum Isolation Voltage | 3000V |
| Color | Silver |
| Type | Auto Switching SMPS |
| Style | Enclosed |
| Output Voltage (Channel 1) | 24 VDC |
| Output Current (Channel 1) | 4.5 A |
| Compliance | Compliance Docs |