Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Texas Instruments TL072CP Analog and Linear Amplifiers

  • IC TL072CP Low-Noise JFET-Input Operational Amplifier 18V 100mW
  • Jameco Part no.: 33195
  • Manufacturer: Texas Instruments
  • Manufacturer p/n: TL072CP
  • HTS code: 8542.33.0001
You May Also Like
LM3080N LM3080N
National Semiconductor
$4.19
CA3130E CA3130E
Major Brands
$2.95
CA3140E CA3140E
Intersil Corporation
$1.49
LF347N LF347N
Motorola
$0.85
LF351N LF351N
Major Brands
$2.95
LF353N LF353N
Motorola
$0.99

$0.99 ea

1,450 In Stock
More Available – 7 weeks


# of units Price
1+ $0.99
10+ $0.69
50+ $0.62
100+ $0.55
500+ $0.49

Request Larger Quantity Quote

Op Amp Dual General Purpose

Features

  • Low power consumption
  • Wide common-mode and differential voltage ranges
  • Low input bias and offset currents
  • Output short-circuit protection
  • Low total harmonic distortion 0.003% typ.
  • Low noise
  • High input impedance JFET input stage
  • Internal frequency compensation
  • Latch-up-free operation
  • High slew rate: 13V/us typ.
  • Common-mode input voltage range includes VCC+

Overview

The JFET-input operational amplifiers in the TL07x series are similar to the TL08x series, with low input bias and offset currents and fast slew rate. The low harmonic distortion and low noise make the TL07x series ideally suited for high-fidelity and audio preamplifier applications. Each amplifier features JFET inputs (for high input impedance) coupled with bipolar output stages integrated on a single monolithic chip.



Report a problem
Suggest a product
Specification Value
PackageDIP-8
Product TypeDual Op Amp


Report a problem
Suggest a product
Jameco Register
;