This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| # of units | Price |
|---|---|
| 1+ | $13.49 |
| 5+ | $12.95 |
| 25+ | $12.49 |
| Specification | Value |
|---|---|
| Motor Drive Type | Standard Servo |
| No-Load Speed (4.8V) | 0.19 sec/60° |
| Stall Torque (4.8V) | 42 oz.in (3.0 kg.cm) |
| Stall Torque (6.0V) | 51 oz.in (3.7 kg.cm) |
| Rotation | Clockwise |
| Direction Type | 180 Degree |
| Current Drain mA- Idle/No Load | 7.7 / 180 |
| Length | 1.5 in. |
| Width | 0.8 in. |
| Height | 1.1 in. |