Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Advanced Micro Devices P8088-2 Microprocessor Chips

  • MPU 8088 CISC 8-Bit HMOS 8MHz 40-Pin CDIP
  • Jameco Part no.: 52169
  • Manufacturer: Advanced Micro Devices
  • Manufacturer p/n: P8088-2
  • HTS code: 8542.31.0030
You May Also Like
D8086-2 D8086-2
Intel Corporation
$9.95
P8253 P8253
Intel Corporation
$7.95
Clearance

$5.39 ea

49 In Stock


# of units Price
1+ $5.39
10+ $5.25
100+ $4.95

Request Larger Quantity Quote

8088 Microprocessor IC - 1 Core, 8-Bit 8MHz 40-CDIP

Specifications

  • Core Processor: 8088
  • Number of Cores/Bus Width: 1 Core, 8-Bit
  • Speed: 8 MHz
  • Graphics Acceleration: No
  • Voltage - I/O: 5 V
  • Operating Temperature: 0°C to 70°C (TA)
  • Package: 40-CDIP
  • Additional Interfaces: EBI/EMI


Report a problem
Suggest a product
Specification Value
PackageCDIP-40
Maximum Speed8 MHz
Data Bus Width8Bit
Instruction Set ArchitectureCISC
Manufacturer Series8088
Fabrication TechnologyHMOS
Product TypeMicroprocessor


Report a problem
Suggest a product
Jameco Register
;