Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

GC Electronics 21-334 Protoboards

  • Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board 4 x 6 Inch
  • Jameco Part no.: 616251
  • Manufacturer: GC Electronics
  • Manufacturer p/n: 21-334
  • HTS code: 8534.00.0095
You May Also Like
PCB-586-R PCB-586-R
Jameco ValuePro
$14.95
169P84WE 169P84WE
Vector Electronics
$30.95
84P44WE 84P44WE
Vector Electronics
$12.95
PCB-365-R PCB-365-R
Jameco ValuePro
$3.95
PCB-102-R PCB-102-R
Jameco ValuePro
$5.95
2853PCB-R 2853PCB-R
Jameco ValuePro
$10.95
2851PCB-R 2851PCB-R
Jameco ValuePro
$9.95
Price Reduced

$11.95 ea

203 In Stock
More Available – 8 weeks


# of units Price
1+ $11.95
5+ $10.49
25+ $8.95

Request Larger Quantity Quote

Positive Pre-Sensitized Single-Sided Copper Clad Circuit Board (4" x 6")

1 oz. copper (0.0014") on a 1/16" (UL 94V-O) epoxy-glass FR-4 board. New high quality positive pre-sensitized PC boards are double protected from light and handling damage and feature copper on one side only.

Features

  • The peel-off coating protects the board while handling or cutting prior to exposure.
  • Can be exposed with common fluorescent lamps.
  • GC makes it easy for anyone to make a professional looking board.
  • Use with GC Developer Part Nos. 22-225 or 22-226 mixed 1 to 9 with water.
  • Dielectric constant at 1 MHz = 5.4.


Report a problem
Suggest a product
Specification Value
Product TypeProtoboard
PlatingCopper Plated
Length6 in.
Width4 in.
SidesSingle


Report a problem
Suggest a product
Jameco Register
;