| # of units | Price |
|---|---|
| 1+ | $0.95 |
| 10+ | $0.85 |
| 100+ | $0.59 |
| 500+ | $0.49 |
| Specification | Value |
|---|---|
| Package | TO-220-3 |
| Transistor Polarity | N |
| Maximum Drain Source Voltage | 55 V |
| Maximum Continuous Drain Current | 49 A |
| Maximum Gate Source Voltage | ±20V |
| Power Dissipation | 94 W |
| Number of Elements per Chip | 1 |
| Maximum Forward Voltage | 55VDC |
| Output Power | 94W |
| Peak Non-Repetitive Surge Current | 160A |
| Maximum Reverse Current | 25uA |
| Channel Mode | N-Channel Enhancement |
| Peak Reverse Recovery Time | 53ns |
| Channel Type | N |
| Repetitive Peak Reverse Voltage | 55VDC |
| Configuration | Single |
| Maximum Drain Source Resistance | 22 mOhms@6V |
| Category | Power MOSFET |
| Maximum Forward Current | 49A |
| Typical Fall Time | 165ns |
| Typical Gate Charge @ Vgs | 11nC@10V |
| Typical Input Capacitance @ Vds | 3223pf@25V |
| Typical Rise Time | 185ns |
| Typical Turn-Off Delay Time | 85ns |
| Typical Turn-On Delay Time | 19ns |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 175°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Family | IRFZ |
| Width | 4.57 mm |
| Height | 9.02 mm |
| Length | 10.28 mm |
| Product Type | MOSFET |