Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

100 uF 25 Volt Radial Capacitor

  • Jameco Part no.: 93761
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: R100/25
  • HTS code: 8532.29.0040
You May Also Like
ECA-1HM101-JVP ECA-1HM101-JVP
Jameco ValuePro
$0.14
R1/50 R1/50
James Electronics
$0.14
ECA-1HM100-JVP ECA-1HM100-JVP
Jameco ValuePro
$0.15
ECA-1CM102-JVP ECA-1CM102-JVP
Jameco ValuePro
$0.35
R220/25 R220/25
James Electronics
$0.35
R2200/25 R2200/25
James Electronics
$0.85

$0.19 ea

5,193 In Stock
More Available – 10 days


# of units Price
10+ $0.19
50+ $0.15
100+ $0.09
500+ $0.08
1000+ $0.06

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 10

Aluminum Radial-Lead Polarized Electrolytic Capacitor (±20%) 85°C

25 Volts @ 100 µF

Features:

  • Size(mm): 6 x 11 x 5 (diameter x height x lead spacing)

    Product Note: Capacitor dimensions may vary.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)100
    Voltage Rating25 VDC
    Tolerance20%
    Dimensions6 x 11 x 5
    ConstructionRadial
    Maximum Operating Temperature85°C
    MountingThrough Hole
    Product TypeAluminum Electrolytic Capacitor
    Pitch5 mm
    Leakage Current0.01cv or 3uA
    Lead Diameter0.5 mm
    Height11 mm
    Body Diameter6.3 mm
    Capacitance100 uF


    Report a problem
    Suggest a product
    Jameco Register
    ;