Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

AC to DC Power Supply Wall Adapter Transformer 12 Volt 1 Amp 12 Watt

  • Jameco Part no.: 170245
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: DDU120100H4480
  • HTS code: 8504.40.9510
You May Also Like
DFU120150K1961 DFU120150K1961
Jameco ReliaPro
$13.95
DDU120050F0980 DDU120050F0980
Jameco ReliaPro
$12.95
DDU050100H4660 DDU050100H4660
Jameco ReliaPro
$12.95
DFU240050D3030 DFU240050D3030
Jameco ReliaPro
$12.95
DFU240050F1120 DFU240050F1120
Jameco ReliaPro
$14.95
DCU120020G2420 DCU120020G2420
Jameco ReliaPro
$9.95
DDU050100RM2270 DDU050100RM2270
Jameco ReliaPro
$13.95

$13.95 ea

159 In Stock
More Available – 15 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $13.95
10+ $12.95
50+ $11.95
100+ $10.95

Request Larger Quantity Quote

AC-to-DC Regulated Linear Wall Adapter

12 Volts @ 1 Amp

Features:

  • Manufacturer Part No.: DDU120100
  • Output Connector: 2.10 x 5.50mm (ID x OD)
  • Polarity: Center Positive
  • Input (VAC @ Hz): 120 @ 60
  • Size (H" x W" x D"): 3.20 x 2.30 x 2.00
  • Case Color: Black
  • Output Cord Length: 6'
  • Weight (lbs.): 1.20
  • Agency Approvals: UL / CUL

 




Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current1 A
Power Rating12 W
Manufacturer SeriesReliaPro
Input Voltage120 VAC
Input Frequency60 Hz
Output Connector TypeCylindrical Female
Output Connector Diameters2.1mm x 5.5mm
PolarityCenter Positive
Agency ApprovalsUL, CUL
Number of Outputs1


Report a problem
Suggest a product
Jameco Register
;