Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Benchtop Transformer Isolation 120VAC 7A 60Hz 450VA

  • Jameco Part no.: 2214336
  • Manufacturer: Jameco ReliaPro
  • Manufacturer p/n: GRP-1200
  • HTS code: 8504.31.0000
You May Also Like
ITR300 ITR300
Jameco ReliaPro
$64.95
UT-ISOT UT-ISOT
Uni-Trend Technology
$360.00

$149.95 ea

45 In Stock
18 ship on Nov. 6

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $149.95
5+ $139.95
25+ $129.95

Request Larger Quantity Quote

Benchtop Transformer Isolation

Specifications

  • Product type: Power transformer
  • Primary side voltage: 110 VAC
  • Primary side current: 14 Amps
  • Primary side frequency: 50 to 60 Hz
  • Secondary side voltage: 110 VAC
  • Secondary side current: 7 Amps
  • Size: 8.86"L x 6.10"W x 4.33"H

Primary

  • Direct fuse: 110 VAC, 14A
  • Direct AC #1: 110 VAC, 60 Hz, 900 VA
  • Direct AC #2: 110 VAC. 60 Hz, 900 VA
  • Input: 110 VAC, 60 Hz, 1800 VA

Secondary

  • Isolated fuse: 110 VAC, 7A
  • Isolated AC #1: 110 VAC, 60 Hz, 450VA
  • Isolated AC #2: 110 VAC, 60 Hz, 450VA


Report a problem
Suggest a product
Specification Value
Primary Side Voltage110 VAC
Primary Frequency50 to 60 Hz
Secondary Side Voltage110 VAC
Power Rating450 VA
Primary Side ConnectionNEMA 5-15P
Secondary Side ConnectionNEMA 5-15R
Length8.86 in.
Width6.10 in.
Height4.33 in.
AC Power CordIncluded
Primary Side Current14 A
Current Rating7 A
ColorBlack
Number of Outputs4
Mounting StyleBench Top
Product TypePower Transformer
AC Cord Length5.5 ft.


Report a problem
Suggest a product
Jameco Register
;