Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Solder Pots

Check out Jameco's wide selection of compact solder pots ideal for small scale production, prototyping and chassis wiring. Choose from the 600W solder pot which is temperature adjustable from 0C to 500C; or the 300W solder pot which features regulated temperature between 420?C and 450?C. These devices are used for dip soldering small circuit boards, melting solder, tinning the ends of wire leads, and more.

;