Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

TFT LCD Monitors

Find the highest quality addressability and contrast with Jameco's wide selection of TFT LCD monitors. With individual pixel control, these thin film transistors improve color screens. Why not try a beautiful 7" diagonal 1280x800 pixel IPS HDMI/VGA/AV display? Connect an HDMI cable and plug it in directly to the MK802. What's more, the driver board can drive screens between 4.3" and 15", the signal will take the full screen when the resolution ratio is 1280x720.

;