# of units | Price |
---|---|
1+ | $3.39 |
10+ | $2.79 |
100+ | $2.09 |
Specification | Value |
---|---|
Product Type | Phototransistor |
Package | TO-18 |
Polarity | NPN |
Maximum Collector Emitter Voltage | 70V |
Maximum Emitter Collector Voltage | n/a |
Peak Wavelength | 850 nm |
Lens Color | Water Clear |
Maximum Collector Current | 50 mA |
Maximum Dark Current | 100 nA |
Maximum Light Current | 15000 uA |
Maximum Power Dissipation | 250 mW |
Maximum Collector Emitter Saturation Voltage | 0.3 V |
Mounting | Through Hole |
Pins | 3 |