Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Parallax 605-00007 Gas Sensors

  • CO (Carbon Monoxide) Gas Sensor
  • Jameco Part no.: 2111468
  • Manufacturer: Parallax
  • Manufacturer p/n: 605-00007
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8473.30.1180
You May Also Like
28850 28850
Parallax
$78.95
555-27401 555-27401
Parallax
$9.95
27218 27218
Parallax
$30.45
28125 28125
Parallax
$41.95
29122 29122
Parallax
$17.55

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

CO (Carbon Monoxide) Gas Sensor

The CO (Carbon Monoxide) Gas Sensor is used in gas detection equipment for detecting Carbon Monoxide in home, automotive or industrial settings. This line of sensors can be interfaced with any of the Parallax microcontrollers, and would be a good addition to any projects needing to sense the presence of carbon monoxide.

Features

  • Manufacturer Model MQ-7
  • High sensitivity to Carbon Monoxide (CO)
  • Stable and long life
  • Simple drive circuit

Specifications

  • Power requirements: 5 VDC @ ~160mA
  • Interface Type: Resistive
  • Dimensions: 0.7" diameter x 0.65" tall excluding leads (17.8mm diameter x 16.5mm tall excluding leads)
  • Operating temp range: -4 to +122 °F (-20 to +50 °C)
Note: Please see the manufacturer datasheet below for more information and circuit recommendations. This sensor is also available in a module format with all supporting circuitry.

Report a problem
Suggest a product
Specification Value
Sensor TypeGas - CO (Carbon Monoxide)


Report a problem
Suggest a product
Jameco Register
;