Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

22 AWG White Solid Tinned-Copper Hook-Up Wire 25 Feet

  • Jameco Part no.: 2153553
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: 782201 WH -JVP
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8544.49.3080
You May Also Like
782201 WH005-JVP 782201 WH005-JVP
Jameco ValuePro
$10.95
8053/1 WH005-JVP 8053/1 WH005-JVP
Jameco ValuePro
$13.00
782201 BL005-JVP 782201 BL005-JVP
Jameco ValuePro
$10.95
782201 BL001-JVP 782201 BL001-JVP
Jameco ValuePro
$79.95
782201 BK005-JVP 782201 BK005-JVP
Jameco ValuePro
$10.95
782201 BK001-JVP 782201 BK001-JVP
Jameco ValuePro
$89.95
782201 GR005-JVP 782201 GR005-JVP
Jameco ValuePro
$10.95
782201 GR001-JVP 782201 GR001-JVP
Jameco ValuePro
$79.95

$11.75 ea

3 Weeks Lead Time


# of units Price
5+ $11.75
25+ $10.55
100+ $9.45

Request Larger Quantity Quote

NOTE:
  • Order in multiples of 5

22 AWG Solid Hook-Up Wire, 25 ft.

Features

  • Consolidated Electronic Wire & Cable PN: 9313-9-R-25
  • Color: White
  • Temperature range: -55°C to +105°C
  • Passes UL VW-1 flame test
  • MIL-W-16878/1, type B PVC
  • For use with breadboards such as the JE20 series

Applications

  • Point-to-point wiring
  • Internal wiring of meters, panels, electrical, and electronic equipment


Report a problem
Suggest a product
Specification Value
Product TypeSolid Hook-up Wire
Wire Gauge (AWG)22
Number of Conductors1
Conductor StrandSolid
ColorWhite
Length25 ft.
Insulation TypePVC
Voltage Rating600 V
PackageReel
Additional FeatureMade in USA
Agency ApprovalsMIL-W-16878/1 Type "B"


Report a problem
Suggest a product
Jameco Register
;