Register Today to receive Discounted Pricing on all products!! LEARN MORE
Back To Top

Breadboard Jumper Wire Male to Female 15cm 10pcs

  • Jameco Part no.: 2275039
  • Manufacturer: Jameco ValuePro
  • Manufacturer p/n: WJW011
  • HTS code: 8544.42.9090

Overstocked Product - Price Reduced

You May Also Like
WPA428 WPA428
Velleman
$5.29
WJW-60B-R WJW-60B-R
Jameco ValuePro
$11.95
WJW-60P-R WJW-60P-R
Jameco ValuePro
$11.95
J-100-R J-100-R
Jameco ValuePro
$4.95
FS150-20 FS150-20
Jameco ValuePro
$13.95
WJW-70B WJW-70B
Jameco ValuePro
$6.95
WJW-70B-5 WJW-70B-5
Jameco ValuePro
$5.95

$2.19 ea

603 In Stock
More Available – 12 weeks

*This product is subject to a tariff. See detail in the cart.


# of units Price
1+ $2.19
10+ $1.95
50+ $1.79
100+ $1.65

Request Larger Quantity Quote

Breadboard Jumper Wire Male to Female 15cm 10pcs

Features

  • Package contents: 10 wires in plastic bag
  • 5 colors: 2x red, 2x blue, 2x yellow, 2x green, 2x black
  • Pre-cut, pre-stripped and pre-formed wires simplify and speed up prototyping work
  • Easy to connect and disconnect
  • These wires are compatible with standard breadboards that have 0.1" grids

Specifications

  • Type: male to female connector cable
  • Voltage: max. 30 V
  • Current: max. 3 A
  • Length: 15 cm (5.9")
  • Diameter: 22 AWG
  • Insulation material: PVC
  • Conductor material: copper


Report a problem
Suggest a product
Specification Value
Product TypeJumper Wire Kit
Wire Gauge (AWG)22
GenderM-F
Length5.9 in.
Number of Wires10
ColorBlack, Blue, Green, Red, Yellow


Report a problem
Suggest a product
Jameco Register
;