This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
| Specification | Value |
|---|---|
| Package | TO-92-3 |
| Transistor Polarity | NPN |
| Maximum Collector Emitter Voltage | 40 V |
| Maximum Collector Base Voltage | 60 V |
| Minimum DC Current Gain | 500 @ 600mA |
| Power Dissipation | 625mW |
| Configuration | Single |
| Maximum Collector Emitter Saturation Voltage | 0.75 @ 50mA @ 500mA |
| Number of Elements per Chip | 1 |
| Output Power | 350mW |
| Product Type | Bipolar Small Signal |
| Maximum Emitter Base Voltage | 6V |
| Maximum Base Emitter Saturation Voltage | 1.2V @50mA@500mA |
| Maximum Operating Frequency | 250MHz |
| Maximum Collector Current | 0.6A |
| Minimum Operating Temperature | -55°C |
| Maximum Operating Temperature | 150°C |
| Mounting | Through Hole |
| Packaging | Bulk |
| Pins | 3 |
| Manufacturer Series | NTE123 |
| Width | 4.20 mm |
| Height | 5.33 mm |
| Length | 5.20 mm |